-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A Bridge Rectifier, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6650
|
Newark | Bridge Rectifier, Single Phase, 12A, 1Kv Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:12A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC1210W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.8200 | Buy Now |
DISTI #
GBPC1210W-ND
|
DigiKey | BRIDGE RECT 1PHASE 1V 12A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$2.2340 / $4.5900 | Buy Now |
DISTI #
GBPC1210W
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 12A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1210W) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1261 / $2.5376 | Buy Now |
DISTI #
512-GBPC1210W
|
Mouser Electronics | Bridge Rectifiers 12A Bridge Rectifier RoHS: Compliant | 93 |
|
$2.4500 / $4.5900 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 12A, 1000V RoHS: Compliant Status: Active Min Qty: 1 | 290 |
|
$2.1300 / $2.5000 | Buy Now |
DISTI #
GBPC1210W
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 12A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1210W) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1261 / $2.5376 | Buy Now |
DISTI #
GBPC1210W
|
EBV Elektronik | Diode Rectifier Bridge Single 1000V 12A 4-Pin Case GBPC-W Bulk (Alt: GBPC1210W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC1210W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC1210W
onsemi
12 A Bridge Rectifier, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC1210W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1210W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1210W | Bridge Rectifier Diode, 1 Phase, 12A, 1000V V(RRM), Silicon, | General Instrument Corp | GBPC1210W vs GBPC1210W |
GBPC1210W | Bridge Rectifier Diode, 1 Phase, 12A, 1000V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC1210W vs GBPC1210W |