Part Details for GBPC1210-E4/51 by Vishay Intertechnologies
Overview of GBPC1210-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1210-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2533
|
Newark | Bridge Rectifier, Single Phase, 12A, 1Kv, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:12A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay GBPC1210-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
GBPC1210-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 12A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC1210-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
625-GBPC1210-E4
|
Mouser Electronics | Bridge Rectifiers 12 Amp 1000 Volt RoHS: Compliant | 108 |
|
$2.7000 / $5.0500 | Buy Now |
DISTI #
GBPC1210-E4/51
|
TTI | Bridge Rectifiers 12 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4700 / $3.1000 | Buy Now |
DISTI #
GBPC1210-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 12A 4-Pin Case GBPC Bulk (Alt: GBPC1210-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC1210-E4/51
GBPC1210-E4/51 CAD Models
GBPC1210-E4/51 Part Data Attributes:
|
GBPC1210-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC1210-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 12A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |