Part Details for GBPC106-E4 by Vishay Intertechnologies
Overview of GBPC106-E4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC106-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0923
|
Newark | Bridge Rectifier, 1 Ph, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):3A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1V, No. Of Pins:4Pins, Operating Temperature Rohs Compliant: Yes |Vishay GBPC106-E4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |