Part Details for GBPC1000 by Won-Top Electronics Co Ltd
Overview of GBPC1000 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for GBPC1000
GBPC1000 CAD Models
GBPC1000 Part Data Attributes:
|
GBPC1000
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1000
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1000
This table gives cross-reference parts and alternative options found for GBPC1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1000-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs KBPC1000-LF |
GBPC1000S-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs GBPC1000S-LF |
KBPC1000P-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs KBPC1000P-LF |
GBPC1000-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs GBPC1000-LF |
RKBPC1000W-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RKBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs RKBPC1000W-LF |
KBU1001GT0G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | GBPC1000 vs KBU1001GT0G |
GBPC1000W-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs GBPC1000W-LF |
RBU1001M-HF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, RBU, 4 PIN | Rectron Semiconductor | GBPC1000 vs RBU1001M-HF |
KBPC1000W-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs KBPC1000W-LF |
KBPC1000PW-LF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC1000 vs KBPC1000PW-LF |