Part Details for GBP808N by Diodes Incorporated
Overview of GBP808N by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GBP808N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-GBP808N-ND
|
DigiKey | MEDIUM/HIGH POWER BRIDGE GBP TUB Min Qty: 35 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4366 | Buy Now |
DISTI #
GBP808N
|
Avnet Americas | Diode Bridge Rectifier Single Phase 800V 8A 4-Pin Case GBP - Rail/Tube (Alt: GBP808N) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2619 | Buy Now |
DISTI #
621-GBP808N
|
Mouser Electronics | Bridge Rectifiers Medium/High Power Bridge GBP TUBE 35PCS RoHS: Compliant | 0 |
|
$0.3320 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks | 0 |
|
$0.2350 | Buy Now |
Part Details for GBP808N
GBP808N CAD Models
GBP808N Part Data Attributes
|
GBP808N
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBP808N
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |