Part Details for GBP201 by Zowie Technology Corp
Overview of GBP201 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GBP201
GBP201 CAD Models
GBP201 Part Data Attributes:
|
GBP201
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GBP201
Zowie Technology Corp
Bridge Rectifier Diode, 2A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBP201
This table gives cross-reference parts and alternative options found for GBP201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP201 | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | GBP201 vs KBP201 |
DI201S_R2_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | GBP201 vs DI201S_R2_10001 |
DI201S_T0_10001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | GBP201 vs DI201S_T0_10001 |
GBP201 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBP201 vs GBP201 |
DI201S_T0_00001 | Bridge Rectifier Diode, 2A, 100V V(RRM), | PanJit Semiconductor | GBP201 vs DI201S_T0_00001 |
2W01 | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | GBP201 vs 2W01 |
RS202 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBP201 vs RS202 |
2W01G | Bridge Rectifier Diode, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | GBP201 vs 2W01G |
RS202 | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | GBP201 vs RS202 |