Part Details for GBLC24C-LF-T7 by ProTek Devices
Results Overview of GBLC24C-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBLC24C-LF-T7 Information
GBLC24C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBLC24C-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 15697 |
|
$0.2043 / $0.2637 | Buy Now |
Part Details for GBLC24C-LF-T7
GBLC24C-LF-T7 CAD Models
GBLC24C-LF-T7 Part Data Attributes
|
GBLC24C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
GBLC24C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 56 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
GBLC24C-LF-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the GBLC24C-LF-T7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the protected circuit. Additionally, ensure that the input and output capacitors are placed as close to the device as possible.
-
The GBLC24C-LF-T7 is designed to handle overvoltage conditions by clamping the voltage to a safe level, protecting the downstream circuitry. The device can withstand voltage surges up to 24V without damage.
-
The response time of the GBLC24C-LF-T7 to an ESD event is typically in the range of 1-2 nanoseconds, ensuring fast protection of the downstream circuitry.
-
Yes, the GBLC24C-LF-T7 is suitable for high-frequency applications up to 1 GHz, making it a good choice for protecting high-speed data lines and RF circuits.
-
The GBLC24C-LF-T7 is designed to have minimal impact on signal integrity, with a capacitance of only 0.4pF, ensuring that the protected circuit's signal quality is preserved.