Part Details for GBLC15C by MDD (Microdiode Electronics)
Overview of GBLC15C by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBLC15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161844
|
Verical | GBLC15C Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0394 | Buy Now |
|
LCSC | 5A 31.8V 350W 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 1890 |
|
$0.0247 / $0.0479 | Buy Now |