Part Details for GBLC12C by ProTek Devices
Results Overview of GBLC12C by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBLC12C Information
GBLC12C by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GBLC12C
GBLC12C CAD Models
GBLC12C Part Data Attributes
|
GBLC12C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
GBLC12C
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 2 Element, Silicon, MINIATURE, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | MINIATURE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 28.6 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
GBLC12C Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a low-impedance path to the protection device to ensure optimal performance and minimize noise coupling.
-
Select the GBLC12C variant based on the specific voltage and current requirements of your application. Consider factors such as the maximum voltage rating, peak pulse current, and clamping voltage to ensure the device can handle the expected surge and transient events.
-
The typical response time of the GBLC12C to an ESD event is less than 1 nanosecond, allowing it to quickly respond to fast-rising transients and protect sensitive electronics.
-
Yes, the GBLC12C is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to consider the device's derating curves and ensure it can handle the expected temperature range and power dissipation.
-
The GBLC12C is designed to withstand multiple ESD strikes without degradation or failure. Its robust construction and advanced semiconductor technology enable it to absorb and dissipate repeated ESD events without compromising its performance or reliability.