Part Details for GBLA10-E3/45 by Vishay Intertechnologies
Overview of GBLA10-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBLA10-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5151
|
Newark | 4A,1000V, gpp, inline Bridge |Vishay GBLA10-E3/45 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GBLA10-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBL Tube (Alt: GBLA10-E3/45) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBLA10-E3/45
GBLA10-E3/45 CAD Models
GBLA10-E3/45 Part Data Attributes
|
GBLA10-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBLA10-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |