Part Details for GBL208 by LRC Leshan Radio Co Ltd
Overview of GBL208 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for GBL208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Maximum Ratings &, Thermal Characteristics Ratings at 25�� ambient temperature unless otherwise specified. | 59000 |
|
RFQ |
Part Details for GBL208
GBL208 CAD Models
GBL208 Part Data Attributes:
|
GBL208
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBL208
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBL208
This table gives cross-reference parts and alternative options found for GBL208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2SB80C2G | Bridge Rectifier Diode, 2A, 800V V(RRM), | Taiwan Semiconductor | GBL208 vs D2SB80C2G |
D2SB80C2 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Taiwan Semiconductor | GBL208 vs D2SB80C2 |
D2SB80D2 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Taiwan Semiconductor | GBL208 vs D2SB80D2 |