Part Details for GBL206 by LRC Leshan Radio Co Ltd
Results Overview of GBL206 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBL206 Information
GBL206 by LRC Leshan Radio Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GBL206
GBL206 CAD Models
GBL206 Part Data Attributes
|
GBL206
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBL206
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 2A, 600V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBL206
This table gives cross-reference parts and alternative options found for GBL206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2SB60X0G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 600V V(RRM), | GBL206 vs D2SB60X0G |
D2SB60X0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 600V V(RRM), | GBL206 vs D2SB60X0 |
D2SB60D2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 600V V(RRM), | GBL206 vs D2SB60D2G |