Part Details for GBL202 by LRC Leshan Radio Co Ltd
Overview of GBL202 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GBL202
GBL202 CAD Models
GBL202 Part Data Attributes:
|
GBL202
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBL202
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GBL202
This table gives cross-reference parts and alternative options found for GBL202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2SB20C2 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | GBL202 vs D2SB20C2 |
D2SB20X0 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | GBL202 vs D2SB20X0 |
D2SB20D2 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | GBL202 vs D2SB20D2 |
D2SB20D2G | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | GBL202 vs D2SB20D2G |