There are no models available for this part yet.
Overview of GBL10 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBL10 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for GBL10 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
1000 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
4 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for GBL10
This table gives cross-reference parts and alternative options found for GBL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR4F-L100 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | GBL10 vs CBR4F-L100 |
GBU4M-LF | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBL10 vs GBU4M-LF |
GBU4M | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBL10 vs GBU4M |
GBU4M-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBL10 vs GBU4M-BP-HF |
GBU4M-M3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Vishay Intertechnologies | GBL10 vs GBU4M-M3/45 |
PBL407 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBL10 vs PBL407 |
GBU410 | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Galaxy Microelectronics | GBL10 vs GBU410 |
KBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | General Instrument Corp | GBL10 vs KBL10 |
GBU4M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBL10 vs GBU4M-E3/45 |
GBU410 | Bridge Rectifier Diode, 1 Phase, 2.4A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBL10 vs GBU410 |
Related Parts for GBL10
-
GBPC2510WRectifier Diodes
-
DDZ9692T-7Zener Diodes
-
EKWA451ELL470MK30SFixed Capacitors
-
P6KE-200CATransient Suppressors
-
IPP60R360P7Power Field-Effect Transistors
-
LRC-LR2010LF-01-R220-FFixed Resistors
-
TPS57140QDGQRQ1Switching Regulator or Controllers
-
ZVN2110ASmall Signal Field-Effect Transistors
-
OPA1662AIDGKROperational Amplifiers