There are no models available for this part yet.
Overview of GBL10 by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBL10 by Sensitron Semiconductors
Part Data Attributes for GBL10 by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
PLASTIC, GBL, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
1000 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code
|
R-PSIP-T4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBL10
This table gives cross-reference parts and alternative options found for GBL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL10 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Micro Commercial Components | GBL10 vs GBL10 |
GBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Won-Top Electronics Co Ltd | GBL10 vs GBL10 |
4GBL10 | DIODE 4 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL10 vs 4GBL10 |
GBL10 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Fagor Electrónica | GBL10 vs GBL10 |
GBL10-G | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | GBL10 vs GBL10-G |
GBL10-G | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBL10 vs GBL10-G |
Related Parts for GBL10
-
GBPC2510WRectifier Diodes
-
DDZ9692T-7Zener Diodes
-
EKWA451ELL470MK30SFixed Capacitors
-
P6KE-200CATransient Suppressors
-
IPP60R360P7Power Field-Effect Transistors
-
LRC-LR2010LF-01-R220-FFixed Resistors
-
TPS57140QDGQRQ1Switching Regulator or Controllers
-
ZVN2110ASmall Signal Field-Effect Transistors
-
OPA1662AIDGKROperational Amplifiers