-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL02-E3/51
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBL Bulk (Alt: GBL02-E3/51) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBL02-E3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBL02-E3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBL02-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL02-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL02-BP | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBL, 4 PIN | Micro Commercial Components | GBL02-E3/51 vs GBL02-BP |
GBL02X2 | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL02-E3/51 vs GBL02X2 |
GBL02-M3/51 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL02-E3/51 vs GBL02-M3/51 |
GBL02-E3/51 | Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBL Bulk | Vishay Semiconductors | GBL02-E3/51 vs GBL02-E3/51 |
GBL02HD2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL02-E3/51 vs GBL02HD2G |
GBL02C2G | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | GBL02-E3/51 vs GBL02C2G |
GBL02-M3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN | Vishay Intertechnologies | GBL02-E3/51 vs GBL02-M3/45 |
GBL02X0 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | GBL02-E3/51 vs GBL02X0 |
GBL02X2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL02-E3/51 vs GBL02X2G |
GBL02-M3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN | Vishay Intertechnologies | GBL02-E3/51 vs GBL02-M3/51 |