Part Details for GBL02-E3/22 by Vishay Semiconductors
Overview of GBL02-E3/22 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBL02-E3/22
GBL02-E3/22 CAD Models
GBL02-E3/22 Part Data Attributes
|
GBL02-E3/22
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBL02-E3/22
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBL02-E3/22
This table gives cross-reference parts and alternative options found for GBL02-E3/22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL02-E3/22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL02X2 | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL02-E3/22 vs GBL02X2 |
GBL02-M3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN | Vishay Intertechnologies | GBL02-E3/22 vs GBL02-M3/45 |
GBL02HC2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL02-E3/22 vs GBL02HC2G |
GBL02-M3/45 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL02-E3/22 vs GBL02-M3/45 |
GBL02D2 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | GBL02-E3/22 vs GBL02D2 |
GBL02C2G | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | GBL02-E3/22 vs GBL02C2G |
GBL02 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Fagor Electrónica | GBL02-E3/22 vs GBL02 |
GBL02D2G | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | GBL02-E3/22 vs GBL02D2G |
GBL02-E3/51 | Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBL Bulk | Vishay Semiconductors | GBL02-E3/22 vs GBL02-E3/51 |
GBL02 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | GBL02-E3/22 vs GBL02 |