Part Details for GBL005 by Micro Commercial Components
Overview of GBL005 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBL005
GBL005 CAD Models
GBL005 Part Data Attributes
|
GBL005
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBL005
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBL, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, GBL, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GBL005
This table gives cross-reference parts and alternative options found for GBL005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBL005 vs GBL005 |
GBL005-G | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBL005 vs GBL005-G |
GBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | GBL005 vs GBL005 |
GBL005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, | General Instrument Corp | GBL005 vs GBL005 |
GBL005-G | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | GBL005 vs GBL005-G |
GBL005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN | Taiwan Semiconductor | GBL005 vs GBL005 |