-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJA2508-BP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJA2508-BP-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 25A JA Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5742 | Buy Now |
DISTI #
833-GBJA2508-BP
|
Mouser Electronics | Bridge Rectifiers 25A 1000Vr 700Vrms 1000V 350A 1.05Vf | 0 |
|
$0.5510 / $0.5630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.5270 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBJA2508-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJA2508-BP
Micro Commercial Components
Bridge Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 |
This table gives cross-reference parts and alternative options found for GBJA2508-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJA2508-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBJL2508-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | GBJA2508-BP vs GBJL2508-BP |
GBJL2508-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | GBJA2508-BP vs GBJL2508-BP-HF |
D25XB80 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | GBJA2508-BP vs D25XB80 |
GBJ2508-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | GBJA2508-BP vs GBJ2508-BP-HF |