Part Details for GBJ810 by HY Electronic Corp
Overview of GBJ810 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ810
GBJ810 CAD Models
GBJ810 Part Data Attributes
Alternate Parts for GBJ810
This table gives cross-reference parts and alternative options found for GBJ810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ810-BP-HF | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Micro Commercial Components | GBJ810 vs GBJ810-BP-HF |
GBJ810 | Bridge Rectifier Diode, 1 Phase, 2.9A, 1000V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ810 vs GBJ810 |
GBJ810 | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ810 vs GBJ810 |