Part Details for GBJ808-F by Diodes Incorporated
Results Overview of GBJ808-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ808-F Information
GBJ808-F by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for GBJ808-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ808-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 8A GBJ Min Qty: 15 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5660 | Buy Now |
DISTI #
GBJ808-F
|
Avnet Americas | Diode Rectifier Bridge Single 800V 8A 4-Pin(4+Tab) GBJ Tube - Rail/Tube (Alt: GBJ808-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8400 / $0.9114 | Buy Now |
DISTI #
621-GBJ808-F
|
Mouser Electronics | Bridge Rectifiers 8.0A 800V RoHS: Compliant | 0 |
|
$1.2500 / $1.6200 | Order Now |
|
Future Electronics | Bridge Rectifiers 8.0A 800V RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$0.8150 / $0.9300 | Buy Now |
|
Future Electronics | Bridge Rectifiers 8.0A 800V RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$0.8150 / $0.8750 | Buy Now |
DISTI #
GBJ808-F
|
TME | Bridge rectifier: single-phase Min Qty: 1 | 0 |
|
$0.8400 / $1.4100 | RFQ |
DISTI #
GBJ808-F
|
Avnet Silica | Diode Rectifier Bridge Single 800V 8A 4Pin4Tab GBJ Tube (Alt: GBJ808-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Silica - 0 |
|
Buy Now |
Part Details for GBJ808-F
GBJ808-F CAD Models
GBJ808-F Part Data Attributes
|
GBJ808-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ808-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ808-F
This table gives cross-reference parts and alternative options found for GBJ808-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ808-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU8K | onsemi | $0.9473 | 8 A Bridge Rectifier, SIP-4, 800-TUBE | GBJ808-F vs GBU8K |
GBU8K-M3/51 | Vishay Intertechnologies | $1.8784 | Bridge Rectifier Diode, | GBJ808-F vs GBU8K-M3/51 |
GBU8K-M3/45 | Vishay Intertechnologies | $1.6574 | Bridge Rectifier Diode, | GBJ808-F vs GBU8K-M3/45 |
GBU8K-E3/51 | Vishay Intertechnologies | $1.5403 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBJ808-F vs GBU8K-E3/51 |
GBU8K-E3/45 | Vishay Intertechnologies | $1.4552 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBJ808-F vs GBU8K-E3/45 |