Part Details for GBJ8005-F by Diodes Incorporated
Results Overview of GBJ8005-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ8005-F Information
GBJ8005-F by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBJ8005-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ8005-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 8A GBJ Min Qty: 1 Lead time: 16 Weeks Container: Tube, Tube |
3 In Stock |
|
$1.2573 / $1.7600 | Buy Now |
DISTI #
GBJ8005-F
|
Avnet Americas | Diode Rectifier Bridge Single 50V 8A 4-Pin(4+Tab) GBJ Tube - Rail/Tube (Alt: GBJ8005-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tube | 1200 Factory Stock |
|
$1.0272 / $1.0486 | Buy Now |
DISTI #
621-GBJ8005-F
|
Mouser Electronics | Bridge Rectifiers 8.0A 50V RoHS: Compliant | 0 |
|
$1.0500 / $1.6600 | Order Now |
DISTI #
GBJ8005-F
|
Avnet Silica | Diode Rectifier Bridge Single 50V 8A 4Pin4Tab GBJ Tube (Alt: GBJ8005-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GBJ8005-F
GBJ8005-F CAD Models
GBJ8005-F Part Data Attributes
|
GBJ8005-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ8005-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |