Part Details for GBJ608 by Micro Commercial Components
Overview of GBJ608 by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBJ608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 6 Amp Glass Passivated Bridge Rectifier 50 to 1000 Volts | 1830 |
|
RFQ |
Part Details for GBJ608
GBJ608 CAD Models
GBJ608 Part Data Attributes:
|
GBJ608
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ608
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ608
This table gives cross-reference parts and alternative options found for GBJ608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ608-BP-HF | Bridge Rectifier Diode, 6A, 800V V(RRM), | Micro Commercial Components | GBJ608 vs GBJ608-BP-HF |
GBJ808 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ808 |
GBJ808-BP-HF | Bridge Rectifier Diode, 8A, 800V V(RRM), | Micro Commercial Components | GBJ608 vs GBJ808-BP-HF |
GBJ808-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ808-BP |
GBJ1008-TP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ1008-TP |
GBJ1008-F | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ608 vs GBJ1008-F |
GBJ1008 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, | Vishay Intertechnologies | GBJ608 vs GBJ1008 |
GBJ1008-BP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ1008-BP |