Part Details for GBJ608 by Lite-On Semiconductor Corporation
Overview of GBJ608 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBJ608
GBJ608 CAD Models
GBJ608 Part Data Attributes:
|
GBJ608
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBJ608
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBJ608
This table gives cross-reference parts and alternative options found for GBJ608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1008 | Bridge Rectifier Diode | HY Electronic Corp | GBJ608 vs GBJ1008 |
TS6P06G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | GBJ608 vs TS6P06G |
GBJ1008 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ608 vs GBJ1008 |
GBJ1008-TP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ1008-TP |
GBJ1008 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ1008 |
GBJ1008 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ608 vs GBJ1008 |
GBJ608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ608 |
GBJ808 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ808 |
GBJ608-BP-HF | Bridge Rectifier Diode, 6A, 800V V(RRM), | Micro Commercial Components | GBJ608 vs GBJ608-BP-HF |
GBJ808-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ608 vs GBJ808-BP |