Part Details for GBJ608-F by Diodes Incorporated
Overview of GBJ608-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ608-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ608-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 6A GBJ Min Qty: 15 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2473 | Buy Now |
DISTI #
GBJ608-F
|
Avnet Americas | Diode Rectifier Bridge Single 800V 6A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ608-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5234 / $0.6184 | Buy Now |
DISTI #
621-GBJ608-F
|
Mouser Electronics | Bridge Rectifiers 6.0A 800V RoHS: Compliant | 3 |
|
$1.0800 / $2.1900 | Buy Now |
Part Details for GBJ608-F
GBJ608-F CAD Models
GBJ608-F Part Data Attributes
|
GBJ608-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ608-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ608-F
This table gives cross-reference parts and alternative options found for GBJ608-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ608-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ608 | Bridge Rectifier Diode | HY Electronic Corp | GBJ608-F vs GBJ608 |
GSIB680-E3/45 | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GBJ608-F vs GSIB680-E3/45 |
GSIB680-E3 | DIODE 2.8 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBJ608-F vs GSIB680-E3 |
RS606M | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6M, 4 PIN | Rectron Semiconductor | GBJ608-F vs RS606M |
RBV-608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, RBV-60, 4 PIN | Sanken Electric Co Ltd | GBJ608-F vs RBV-608 |