Part Details for GBJ6005 by Diodes Incorporated
Overview of GBJ6005 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ6005
GBJ6005 CAD Models
GBJ6005 Part Data Attributes:
|
GBJ6005
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ6005
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ6005
This table gives cross-reference parts and alternative options found for GBJ6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ6005-BP | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ6005 vs GBJ6005-BP |
GBJ6005 | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBJ6005 vs GBJ6005 |
GBJ6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ6005 vs GBJ6005 |