Part Details for GBJ3510 by Goodwork Semiconductor Co Ltd
Overview of GBJ3510 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 350A 1.05V@17.05A 35A 1kV GBJ Bridge Rectifiers ROHS | 217 |
|
$0.3528 / $0.6589 | Buy Now |
|
LCSC | 350A 1.05V17.05A 35A 1kV GBJ Bridge Rectifiers ROHS | 98 |
|
$0.3675 / $0.6863 | Buy Now |