-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ3510-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 35A GBJ Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4846 In Stock |
|
$0.8125 / $2.7500 | Buy Now |
DISTI #
833-GBJ3510-BP
|
Mouser Electronics | Bridge Rectifiers 35A GLASs PASSIVATED BRIDGE RoHS: Compliant | 1773 |
|
$0.8120 / $1.9300 | Buy Now |
DISTI #
E54:1762_08672697
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 35A 4-Pin(4+Tab) Case GBJ Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2421 | Europe - 1079 |
|
$0.7504 / $1.0265 | Buy Now |
|
Future Electronics | GBJ Series 25 A 1000 V Through Hole Single Phase Bridge Rectifier - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8050 / $0.9850 | Buy Now |
DISTI #
84392065
|
Verical | Diode Rectifier Bridge Single 1KV 35A 4-Pin(4+Tab) Case GBJ Tube Min Qty: 3000 Package Multiple: 1500 | Americas - 4500 |
|
$0.7500 | Buy Now |
DISTI #
81437991
|
Verical | Diode Rectifier Bridge Single 1KV 35A 4-Pin(4+Tab) Case GBJ Tube Min Qty: 6 Package Multiple: 1 Date Code: 2421 | Americas - 1074 |
|
$0.7504 / $0.7584 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
DISTI #
GBJ3510-BP
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 35A, Ifsm: 350A Min Qty: 1 | 691 |
|
$1.2600 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBJ3510-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ3510-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for GBJ3510-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ3510-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ3510-BP vs GBJ3510 |
GBJ3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBJ3510-BP vs GBJ3510 |
GBJ3510-B | Rectifier Diode, | Micro Commercial Components | GBJ3510-BP vs GBJ3510-B |