There are no models available for this part yet.
Overview of GBJ3508 by Sirectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBJ3508 by Sirectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBJ3508-SIR
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 35A, Ifsm: 420A Min Qty: 1 | 14 |
|
$2.7500 / $3.8400 | Buy Now |