There are no models available for this part yet.
Overview of GBJ3506 by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBJ3506 by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-GBJ3506-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 35A GBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
77 In Stock |
|
$0.5915 / $1.5700 | Buy Now |