Part Details for GBJ3501 by Yangzhou Yangjie Electronics Co Ltd
Overview of GBJ3501 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ3501-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 35A, Ifsm: 380A Min Qty: 1 | 0 |
|
$0.3570 / $0.7800 | RFQ |
Part Details for GBJ3501
GBJ3501 CAD Models
GBJ3501 Part Data Attributes
|
GBJ3501
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ3501
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ3501
This table gives cross-reference parts and alternative options found for GBJ3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3501T | 100V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBJ3501 vs KBPC3501T |
KBPC3501W | Bridge Rectifier Diode, 35A, 100V V(RRM), | JGD Semiconductors Co Ltd | GBJ3501 vs KBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | GBJ3501 vs GBPC3501W |
KBPC3501W | 100V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBJ3501 vs KBPC3501W |
GBPC3501-S | Bridge Rectifier Diode, 35A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBJ3501 vs GBPC3501-S |
SB351GM | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | GBJ3501 vs SB351GM |
GBPC3501-T | Bridge Rectifier Diode, 35A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBJ3501 vs GBPC3501-T |
SB351/W | Bridge Rectifier Diode, 35A, 100V V(RRM), | RFE International Inc | GBJ3501 vs SB351/W |
SB351W | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | GBJ3501 vs SB351W |
KBPC3501(W) | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | GBJ3501 vs KBPC3501(W) |