Part Details for GBJ25D by Zowie Technology Corp
Overview of GBJ25D by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ25D
GBJ25D CAD Models
GBJ25D Part Data Attributes
|
GBJ25D
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GBJ25D
Zowie Technology Corp
Bridge Rectifier Diode, 25A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for GBJ25D
This table gives cross-reference parts and alternative options found for GBJ25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJL2502-BP-HF | Bridge Rectifier Diode, 25A, 200V V(RRM), | Micro Commercial Components | GBJ25D vs GBJL2502-BP-HF |
KBJ2502G | 200V 25A Silicon Bridge Rectifiers in KBJ Package | GeneSic Semiconductor Inc | GBJ25D vs KBJ2502G |
GBJA2502-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBJ25D vs GBJA2502-BP |
GBJ2502-BP-HF | Bridge Rectifier Diode, 25A, 200V V(RRM), | Micro Commercial Components | GBJ25D vs GBJ2502-BP-HF |