Part Details for GBJ2510H_T0_00601 by PanJit Semiconductor
Results Overview of GBJ2510H_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ2510H_T0_00601 Information
GBJ2510H_T0_00601 by PanJit Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for GBJ2510H_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GBJ2510HT000601
|
Mouser Electronics | Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier RoHS: Compliant | 1780 |
|
$1.0300 / $2.7100 | Buy Now |
|
NAC | Diode, GPP Function, BRIDGE Line, GBJ-250H Family, GBJ2510H Type RoHS: Compliant Min Qty: 1800 Package Multiple: 15 Container: Reel | 0 |
|
$0.6040 / $0.7000 | Buy Now |
Part Details for GBJ2510H_T0_00601
GBJ2510H_T0_00601 CAD Models
GBJ2510H_T0_00601 Part Data Attributes
|
GBJ2510H_T0_00601
PanJit Semiconductor
Buy Now
|
Compare Parts:
GBJ2510H_T0_00601
PanJit Semiconductor
Select a part to compare: |
Samacsys Manufacturer | PANJIT |