Part Details for GBJ2507 by Goodwork Semiconductor Co Ltd
Overview of GBJ2507 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ2507
GBJ2507 CAD Models
GBJ2507 Part Data Attributes
|
GBJ2507
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ2507
Goodwork Semiconductor Co Ltd
Bridge Rectifier Diode, 4.2A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4.2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |