Part Details for GBJ2506 by Lumimax Optoelectronic Technology
Overview of GBJ2506 by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-GBJ2506-ND
|
DigiKey | BRIDGE DIODE 25A 600V GBJ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$0.6100 / $1.2000 | Buy Now |