Part Details for GBJ2504 by Diodes Incorporated
Overview of GBJ2504 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ2504
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ2504) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | BRIDGE RECTIFIER DIODE, 25A, 400V V(RRM) | 48 |
|
$2.8000 / $4.2000 | Buy Now |
Part Details for GBJ2504
GBJ2504 CAD Models
GBJ2504 Part Data Attributes
|
GBJ2504
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ2504
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBJ2504
This table gives cross-reference parts and alternative options found for GBJ2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2504-BP | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ2504 vs GBJ2504-BP |
GBJ2504-F | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ2504 vs GBJ2504-F |
GBJ2504 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | GBJ2504 vs GBJ2504 |
GBJ2504 | Bridge Rectifier Diode, 1 Phase, 4.2A, 400V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ2504 vs GBJ2504 |
GBJ2504 | Bridge Rectifier Diode, 25A, 400V V(RRM) | Mospec Semiconductor Corp | GBJ2504 vs GBJ2504 |
GBJ2504 | Bridge Rectifier Diode, 4.2A, 400V V(RRM) | Goodwork Semiconductor Co Ltd | GBJ2504 vs GBJ2504 |
GBJ2504 | Bridge Rectifier Diode, 1 Phase, 4.2A, 400V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | GBJ2504 vs GBJ2504 |