There are no models available for this part yet.
Overview of GBJ2502 by Lumimax Optoelectronic Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBJ2502 by Lumimax Optoelectronic Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4491-GBJ2502-ND
|
DigiKey | BRIDGE DIODE 25A 200V GBJ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$0.7000 / $1.6000 | Buy Now |