Part Details for GBJ20J by Mospec Semiconductor Corp
Overview of GBJ20J by Mospec Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | GLASS PASSIVATED BRIDGE SINGLE-PHASE BRIDGE RECTIFIERS | 1130 |
|
RFQ |
Part Details for GBJ20J
GBJ20J CAD Models
GBJ20J Part Data Attributes
|
GBJ20J
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
GBJ20J
Mospec Semiconductor Corp
Bridge Rectifier Diode, 20A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for GBJ20J
This table gives cross-reference parts and alternative options found for GBJ20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2006-BP-HF | Bridge Rectifier Diode, 20A, 600V V(RRM), | Micro Commercial Components | GBJ20J vs GBJ2006-BP-HF |