Part Details for GBJ2006TB by SMC Diode Solutions
Overview of GBJ2006TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2006TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ2006TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 20A, Ifsm: 240A Min Qty: 1 | 0 |
|
$0.5570 / $0.7810 | RFQ |