Part Details for GBJ2006-BP by Micro Commercial Components
Overview of GBJ2006-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2006-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ2006-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 20A GBJ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1479 In Stock |
|
$0.7250 / $1.2100 | Buy Now |
DISTI #
833-GBJ2006-BP
|
Mouser Electronics | Bridge Rectifiers 20A GLASS PASSIVATED BRIDGE RoHS: Compliant | 0 |
|
$0.7250 / $0.7690 | Order Now |
|
Future Electronics | 600 V 20 A Single Phase Standard Through Hole Bridge Rectifier - GBJ RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 15 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.7350 / $0.9000 | Buy Now |
DISTI #
77828495
|
Verical | Diode Rectifier Bridge Single 600V 20A 4-Pin(4+Tab) Case GBJ Box Min Qty: 7 Package Multiple: 1 Date Code: 2402 | Americas - 3000 |
|
$0.6854 / $1.4196 | Buy Now |
Part Details for GBJ2006-BP
GBJ2006-BP CAD Models
GBJ2006-BP Part Data Attributes
|
GBJ2006-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ2006-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 20A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBJ2006-BP
This table gives cross-reference parts and alternative options found for GBJ2006-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2006-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2006-F | Bridge Rectifier Diode, 1 Phase, 20A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ2006-BP vs GBJ2006-F |
GBJ2006 | Bridge Rectifier Diode, 1 Phase, 20A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ2006-BP vs GBJ2006 |
GBJ2006 | Bridge Rectifier Diode, 1 Phase, 3.6A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ2006-BP vs GBJ2006 |
D20XBS6 | Bridge Rectifier Diode, Schottky, 1 Phase, 2.1A, 60V V(RRM), Silicon, CASE 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBJ2006-BP vs D20XBS6 |
RS2005M | Bridge Rectifier Diode, 1 Phase, 20A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-20M, 4 PIN | Rectron Semiconductor | GBJ2006-BP vs RS2005M |
GBJ2006 | Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | GBJ2006-BP vs GBJ2006 |