Part Details for GBJ1508TB by SMC Diode Solutions
Results Overview of GBJ1508TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBJ1508TB Information
GBJ1508TB by SMC Diode Solutions is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBJ1508TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ1508TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 15A, Ifsm: 200A Min Qty: 1 | 0 |
|
$0.6270 / $1.2500 | RFQ |