Part Details for GBJ1502-F by Diodes Incorporated
Overview of GBJ1502-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1502-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9841
|
Newark | Bridge Rectifier, 200V, 15A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ1502-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.9690 / $1.9700 | Buy Now |
DISTI #
GBJ1502-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 15A GBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
147 In Stock |
|
$0.7350 / $1.7500 | Buy Now |
DISTI #
GBJ1502-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 15A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ1502-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 300 Factory Stock |
|
$0.6510 / $0.7691 | Buy Now |
DISTI #
621-GBJ1502-F
|
Mouser Electronics | Bridge Rectifiers 15A 200V RoHS: Compliant | 565 |
|
$0.8400 / $1.7500 | Buy Now |
|
Future Electronics | GBJ1502 Series 15 A 200 V Bridge Rectifier Through Hole - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$0.6400 / $0.7850 | Buy Now |
|
Future Electronics | GBJ1502 Series 15 A 200 V Bridge Rectifier Through Hole - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$0.6400 / $0.7850 | Buy Now |
|
Quest Components | 124 |
|
$1.1760 / $2.3520 | Buy Now | |
DISTI #
GBJ1502-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 15A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ1502-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 300 Factory Stock |
|
$0.6510 / $0.7691 | Buy Now |
DISTI #
GBJ1502-F
|
Avnet Silica | Diode Rectifier Bridge Single 200V 15A 4-Pin(4+Tab) GBJ (Alt: GBJ1502-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days | Silica - 15 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1PHASE 200V 15A GBJ | 135 |
|
$0.7905 / $1.2130 | Buy Now |
Part Details for GBJ1502-F
GBJ1502-F CAD Models
GBJ1502-F Part Data Attributes:
|
GBJ1502-F
Diodes Incorporated
Buy Now
|
Compare Parts:
GBJ1502-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |