Part Details for GBJ1008 by HY Electronic Corp
Overview of GBJ1008 by HY Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024-GBJ1008-ND
|
DigiKey | GLASS PASSIVATED BRIDGE RECTIFIE Min Qty: 5 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
10 In Stock |
|
$1.5440 | Buy Now |
Part Details for GBJ1008
GBJ1008 CAD Models
GBJ1008 Part Data Attributes
Alternate Parts for GBJ1008
This table gives cross-reference parts and alternative options found for GBJ1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1008 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GBJ1008 vs GBJ1008 |
GBJ1008-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBJ1008 vs GBJ1008-BP-HF |
GBJ808 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ1008 vs GBJ808 |
GBJ1008 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, | Vishay Intertechnologies | GBJ1008 vs GBJ1008 |
GBJ1008-TP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ1008 vs GBJ1008-TP |
GBJ1008-F | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ1008 vs GBJ1008-F |
TS6P06G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | GBJ1008 vs TS6P06G |
GBJ1008-B | Rectifier Diode, | Micro Commercial Components | GBJ1008 vs GBJ1008-B |
GBJ808 | Bridge Rectifier Diode, 1 Phase, 2.9A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ1008 vs GBJ808 |
GBJ608 | Bridge Rectifier Diode, 6A, 800V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBJ1008 vs GBJ608 |