Part Details for GBI15G by Diotec Semiconductor AG
Overview of GBI15G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBI15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBI15G-ND
|
DigiKey | BRIDGE 1-PH GBI 400V 15A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.3407 / $1.3400 | Buy Now |
DISTI #
637-GBI15G
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 400V, 15A, 150C RoHS: Compliant | 0 |
|
$0.3160 / $0.8800 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBI - 400V - 15A RoHS: Compliant | 0 |
|
$0.2601 / $0.3269 | Buy Now |
DISTI #
GBI15G-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 15A, Ifsm: 200A Min Qty: 1 | 530 |
|
$0.3860 / $0.8430 | Buy Now |
Part Details for GBI15G
GBI15G CAD Models
GBI15G Part Data Attributes
|
GBI15G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBI15G
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 3.2A, 400V V(RRM), Silicon, 30 X 18 MM, 3.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 30 X 18 MM, 3.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |