Part Details for GBI10J-T by Diotec Semiconductor AG
Overview of GBI10J-T by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBI10J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-GBI10J-T-ND
|
DigiKey | Bridge, 1-ph, GBI, 600V, 10A Min Qty: 1500 Container: Tube MARKETPLACE PRODUCT |
8910 In Stock |
|
$0.5497 | Buy Now |
DISTI #
4878-GBI10J-T-ND
|
DigiKey | BRIDGE 1-PH GBI 600V 10A Min Qty: 1500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3279 | Buy Now |
DISTI #
GBI10J-T-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 10A, Ifsm: 180A Min Qty: 1 | 60 |
|
$0.2500 / $0.8010 | Buy Now |