Part Details for GBD4-C0-400-03000000 by OMRON Corporation
Overview of GBD4-C0-400-03000000 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335030.000000I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335030.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
SiT1569AC-J3-18E-0003.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for GBD4-C0-400-03000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBD4C040003000000
|
Avnet Americas | - Bulk (Alt: GBD4C040003000000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |