Part Details for GBD-08BMMM-TL7A01 by Amphenol LTW Technology
Overview of GBD-08BMMM-TL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBD-08BMMM-TL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8118
|
Newark | Ceres, Others (Gbd), 10A+5A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw GBD-08Bmm-TL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $18.5100 | Buy Now |
DISTI #
GBD-08BMMM-TL7A01-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3760 | Buy Now |
DISTI #
71367390
|
RS | Connector, Circular, G SIZECABLE LOCK 8P M CONN M PIN | Amphenol LTW Technology GBD-08BMMM-TL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3400 | RFQ |
DISTI #
LTWGBD-08BMMM-TL7A01
|
Heilind Electronics | CERES, OTHERS GBD, 10A5A, 08 P M, M, MOLDING, 3LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0700 / $17.6000 | Buy Now |
DISTI #
LTWGBD-08BMMM-TL7A01
|
Interstate Connecting Components | CERES, OTHERS GBD, 10A5A, 08 P M, M, MOLDING, 3LOCK | 0 |
|
Buy Now |