Part Details for GBC40DRTN-S734 by Sullins Connector Solutions
Overview of GBC40DRTN-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for GBC40DRTN-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBC40DRTN-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7040 | Buy Now |
Part Details for GBC40DRTN-S734
GBC40DRTN-S734 CAD Models
GBC40DRTN-S734 Part Data Attributes
|
GBC40DRTN-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC40DRTN-S734
Sullins Connector Solutions
Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for GBC40DRTN-S734
This table gives cross-reference parts and alternative options found for GBC40DRTN-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC40DRTN-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBC40DRTH-S93 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC40DRTN-S734 vs RBC40DRTH-S93 |
GBC40DRXS-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs GBC40DRXS-S734 |
EBC40DETN | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs EBC40DETN |
HBC40DRTH-S93 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC40DRTN-S734 vs HBC40DRTH-S93 |
RBC40DRTS-S93 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC40DRTN-S734 vs RBC40DRTS-S93 |
EBC40DRTN-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs EBC40DRTN-S734 |
HBC40DRTN-S93 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs HBC40DRTN-S93 |
EBC40DRXN-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs EBC40DRXN-S734 |
GBC40DRXS | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs GBC40DRXS |
HBC40DRXS-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTN-S734 vs HBC40DRXS-S734 |