Part Details for GBC3500-12-X by Panduit Corp
Overview of GBC3500-12-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC3500-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71947597
|
RS | Mechanical Grounding Connector, 2 Cable to Bar, 300kcmil-500kcmil, 1/2" Stud | Panduit GBC3500-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$255.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.7200 / $222.4500 | Buy Now |
DISTI #
000000000006076870
|
Sager | Cable Mounting & Accessories Mechanical Grounding Connector, 2 Cables to Bar, 300 kcmil - 500 kcmil, 1/2 Stud | 0 |
|
Buy Now |