Datasheets
GBB50DHAS by: Sullins Connector Solutions

Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking

Part Details for GBB50DHAS by Sullins Connector Solutions

Overview of GBB50DHAS by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for GBB50DHAS

Part # Distributor Description Stock Price Buy
DISTI # GBB50DHAS-ND
DigiKey CONN EDGE DUAL FML 100POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 10 $15.0030
$15.0030 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 0
Tube
  • 10 $16.4200
$16.4200 Buy Now

Part Details for GBB50DHAS

GBB50DHAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBB50DHAS Part Data Attributes

GBB50DHAS Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
GBB50DHAS Sullins Connector Solutions Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.37 inch
Body Depth 0.915 inch
Body Length 3.34 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBB50DHAS by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBB50DHAS by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GBB50DHAS would you like to use for your alert(s)?
  • Please alert me when GBB50DHAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBB50DHAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBB50DHAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBB50DHAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBB50DHAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBB50DHAS by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: